Part Details for SMCJ5.0A by Kyocera AVX Components
Overview of SMCJ5.0A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3862
|
Newark | Tvs Diodes/T&r Rohs Compliant: Yes |Kyocera Avx SMCJ5.0A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2860 | Buy Now |
DISTI #
478-7081-1-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3034 In Stock |
|
$0.2056 / $0.6300 | Buy Now |
DISTI #
SMCJ5.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMCJ - Tape and Reel (Alt: SMCJ5.0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SMCJ5.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 1.5kW UniDirectional RoHS: Compliant | 3932 |
|
$0.2020 / $0.6200 | Buy Now |
DISTI #
SMCJ5.0A
|
TTI | ESD Suppressors / TVS Diodes 5V 1.5kW UniDirectional RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2040 / $0.2270 | Buy Now |
DISTI #
SMCJ5.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMCJ - Tape and Reel (Alt: SMCJ5.0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMCJ5.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMCJ - Tape and Reel (Alt: SMCJ5.0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SMCJ5.0A
SMCJ5.0A CAD Models
SMCJ5.0A Part Data Attributes
|
SMCJ5.0A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0A
Kyocera AVX Components
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMCJ5.0A
This table gives cross-reference parts and alternative options found for SMCJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ6.0A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0A vs SMCJ6.0A-M3/9AT |
1.5SMC6.8A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ5.0A vs 1.5SMC6.8A-M3/9AT |
SMCJ5.0A-M3/57T | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0A vs SMCJ5.0A-M3/57T |
1.5SMC6.8A-M3/57T | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ5.0A vs 1.5SMC6.8A-M3/57T |
1.5SMC6.8AHE3_A/H | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | SMCJ5.0A vs 1.5SMC6.8AHE3_A/H |
1.5SMC6.8AHR7G | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ5.0A vs 1.5SMC6.8AHR7G |
1.5SMC6.8A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ5.0A vs 1.5SMC6.8A-E3/9AT |
1.5SMC6.8AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ5.0A vs 1.5SMC6.8AHM3_A/I |
1.5SMC6.8A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ5.0A vs 1.5SMC6.8A-E3/57T |
SMCJ6.0A-M3/57T | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0A vs SMCJ6.0A-M3/57T |