Part Details for SMCJ5.0CA by Bourns Inc
Results Overview of SMCJ5.0CA by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ5.0CA Information
SMCJ5.0CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ5.0CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AM5065
|
Newark | Esd Protection Diodes/Tvs Diodes Esd Protection |Bourns SMCJ5.0CA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 10800 |
|
$0.2410 / $0.3640 | Buy Now |
|
DISTI #
67R0279
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ5.0CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2710 | Buy Now |
|
DISTI #
67R1760
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V, Maximum Breakdown Voltage:7.23Vrohs Compliant: Yes |Bourns SMCJ5.0CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2810 | Buy Now |
|
DISTI #
SMCJ5.0CA
|
Avnet Americas | - Tape and Reel (Alt: SMCJ5.0CA) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1408 | Buy Now |
|
DISTI #
71279631
|
RS | DIO TVS VWM 5.0V 1.5KW BIDIR SMC Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.2450 | RFQ |
|
|
Bristol Electronics | Min Qty: 8 | 2592 |
|
$0.1350 / $0.6750 | Buy Now |
|
DISTI #
SMCJ5.0CA-BOU
|
TME | Diode: TVS, 1.5kW, 6.4÷7V, 163A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2190 / $0.5900 | RFQ |
|
DISTI #
SMCJ5.0CA
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ5.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SMCJ5.0CA by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ5.0CA
SMCJ5.0CA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMCJ5.0CA Part Data Attributes
|
|
SMCJ5.0CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 16 Weeks | |
| Breakdown Voltage-Max | 7.23 V | |
| Breakdown Voltage-Min | 6.4 V | |
| Breakdown Voltage-Nom | 6.82 V | |
| Clamping Voltage-Max | 9.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ5.0CA
This table gives cross-reference parts and alternative options found for SMCJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCJ5.0CA-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMCJ5.0CA vs SMCJ5.0CA-GT3 |
| SMCJ5.0CAMA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ5.0CA vs SMCJ5.0CAMA |
| SMCJ5.0CAR6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ5.0CA vs SMCJ5.0CAR6 |
| SMCJ5.0C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ5.0CA vs SMCJ5.0C-TP |
| SMCJ5.0C-E3/57T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ5.0CA vs SMCJ5.0C-E3/57T |
| SMCJ5.0CAHM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ5.0CA vs SMCJ5.0CAHM6 |
| SMCJ5.0CA-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMCJ5.0CA vs SMCJ5.0CA-G |
SMCJ5.0CA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMCJ5.0CA can be found in the Bourns application note AN-13, which provides guidelines for PCB layout and land pattern design.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the Bourns application note AN-14. Additionally, use a solder with a melting point below 260°C to prevent damage to the component.
-
The maximum operating temperature for the SMCJ5.0CA is 150°C, as specified in the datasheet. Operating the device above this temperature may affect its performance and reliability.
-
While the SMCJ5.0CA is primarily designed for ESD protection, it can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies, and additional filtering or impedance matching may be required.
-
To prevent damage, store the SMCJ5.0CA in its original packaging or a similar ESD-protective package. Avoid exposing the device to moisture, extreme temperatures, or physical stress during shipping and storage.