Diodes
SMCJ51CA
Description: Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMCJ51CA by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ51CA by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67R0281
Newark Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:56.7V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ51CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.2600
  • 20,000 $0.2420
  • 30,000 $0.2250
  • 50,000 $0.2160
$0.2160 / $0.2600 Buy Now
DISTI # 67R1762
Newark Diode, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:56.7V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMCJ51CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.3170
$0.3170 Buy Now
DISTI # SMCJ51CABCT-ND
DigiKey TVS DIODE 51VWM 82.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 17319
In Stock
  • 1 $0.6200
  • 10 $0.5350
  • 100 $0.3704
  • 500 $0.3095
  • 1,000 $0.2634
  • 3,000 $0.2037
$0.2037 / $0.6200 Buy Now
DISTI # SMCJ51CA
Avnet Americas Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ51CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 12000
  • 3,000 $0.1469
$0.1469 Buy Now
DISTI # 652-SMCJ51CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 51volts 5uA 18.2 Amps Bi-Dir RoHS: Compliant 12471
  • 1 $0.6200
  • 10 $0.5350
  • 100 $0.3070
  • 500 $0.2730
  • 1,000 $0.2480
  • 3,000 $0.2030
$0.2030 / $0.6200 Buy Now
DISTI # 71279632
RS A 51V, 1.5kW, bi-directional, SMC pkg TVS diode | Bourns SMCJ51CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.6200
  • 120,000 $0.5800
  • 600,000 $0.5500
  • 1,200,000 $0.5200
$0.5200 / $0.6200 RFQ
Onlinecomponents.com Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin DO-214AB RoHS: Compliant 15050 In Stock
  • 3,000 $0.2353
  • 6,000 $0.2229
  • 9,000 $0.2173
  • 12,000 $0.2140
  • 27,000 $0.2093
  • 51,000 $0.2044
$0.2044 / $0.2353 Buy Now
DISTI # SMCJ51CA
TTI ESD Protection Diodes / TVS Diodes 51volts 5uA 18.2 Amps Bi-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 63000
In Stock
  • 3,000 $0.1550
  • 27,000 $0.1510
$0.1510 / $0.1550 Buy Now
DISTI # SMCJ51CA
Avnet Abacus Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ51CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600302614
Chip1Stop Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes 9290
  • 432 $0.2316
  • 500 $0.2284
  • 1,000 $0.2252
  • 3,000 $0.2220
  • 6,000 $0.2188
$0.2188 / $0.2316 Buy Now
Master Electronics Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin DO-214AB RoHS: Compliant 15050 In Stock
  • 3,000 $0.2353
  • 6,000 $0.2229
  • 9,000 $0.2173
  • 12,000 $0.2140
  • 27,000 $0.2093
  • 51,000 $0.2044
$0.2044 / $0.2353 Buy Now

CAD Models for SMCJ51CA by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ51CA by Bourns Inc

SMCJ51CA
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AB
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
65.2 V
Breakdown Voltage-Min
56.7 V
Breakdown Voltage-Nom
60.95 V
Clamping Voltage-Max
82.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
51 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ51CA
    Bourns Inc
    Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMCJ51CA

This table gives cross-reference parts and alternative options found for SMCJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ51CA Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ51CA vs SMCJ51CA
SMCJ51CA Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ51CA vs SMCJ51CA
SMCJ51CA-13-F Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ51CA vs SMCJ51CA-13-F
SMCJ51CA Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMCJ51CA vs SMCJ51CA
1.5SMCJ51CA Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG SMCJ51CA vs 1.5SMCJ51CA
1SMC51CA Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Central Semiconductor Corp SMCJ51CA vs 1SMC51CA
SMCJ51CA Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, World Products Inc SMCJ51CA vs SMCJ51CA
SMCJ51CAHE3-TP Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ51CA vs SMCJ51CAHE3-TP
1.5SMC62CA Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Fagor Electrónica SMCJ51CA vs 1.5SMC62CA
1.5SMCJ54CA Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG SMCJ51CA vs 1.5SMCJ54CA
Part Number Description Manufacturer Compare
SMCJ51CA Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMCJ51CA vs SMCJ51CA
1.5SMC62CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ51CA vs 1.5SMC62CA-E3/57T
SMCJ36CA-M3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ51CA vs SMCJ36CA-M3/57T
SMCG36CAHE3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ51CA vs SMCG36CAHE3/9AT
SMCJ6056AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ51CA vs SMCJ6056AE3/TR13
1.5SMC51CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ51CA vs 1.5SMC51CA-M3/9AT
SMCJ43CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ51CA vs SMCJ43CAHE3_A/I
1.5SMC43CA-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMCJ51CA vs 1.5SMC43CA-AU_R2_000A1
SMCJ51CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ51CA vs SMCJ51CAHE3_A/H
SMCJ43CA Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation SMCJ51CA vs SMCJ43CA

Related Parts for SMCJ51CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ51CA by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ51CA by Bourns Inc

Select Manufacturer
Which Manufacturer of SMCJ51CA would you like to use for your alert(s)?
  • Please alert me when SMCJ51CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ51CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ51CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ51CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ51CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ51CA by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: