Part Details for SMCJ64CA by Littelfuse Inc
Results Overview of SMCJ64CA by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ64CA Information
SMCJ64CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ64CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71J2239
|
Newark | Tvs Diode, 1.5Kw, 64V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:64V, Clamping Voltage Max:103V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:71.1V Rohs Compliant: Yes |Littelfuse SMCJ64CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4490 | Buy Now |
|
DISTI #
06R2025
|
Newark | Tvs Diode, 1.5Kw, 64V, Do-214Ab, Breakdown Voltage Range:71.1V To 78.6V, Breakdown Voltage Vbr:78.6V, Clamping Voltage Vc Max:103V, Diode Case Style:Do-214Ab, Diode Type:Bidirectional Tvs, Filter Terminals:Surface Mount Rohs Compliant: Yes |Littelfuse SMCJ64CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3680 | Buy Now |
|
DISTI #
75743501
|
RS | TVS 1.5KW 64V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2850 / $0.3100 | RFQ |
|
DISTI #
SMCJ64CA-LF
|
TME | Diode: TVS, 1.5kW, 74.85V, 14.6A, bidirectional, ±5%, DO214AB, SMCJ Min Qty: 1 | 1355 |
|
$0.1650 / $0.5500 | Buy Now |
|
|
ComSIT USA | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMCJ64CA
|
IBS Electronics | A 64V 1.5KW BI-DIRECTIONAL SMC PKG TVS DIODE | BOURNS SMCJ64CA Min Qty: 3000 Package Multiple: 1 | 45000 |
|
$0.2786 / $0.2940 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 3874 |
|
RFQ | |
|
|
Chip Stock | SMCJSeries103V1.5kWSurfaceMountBi-DirectionalTVSDiode-DO-214AB | 7500 |
|
RFQ | |
|
DISTI #
SMCJ64CA
|
Maritex | ESD protection diodes / TVS diodes, LITTELFUSE, SMCJ64CA, 103 V, 14.6 A, 64 V, 71.1 V - 81.8 V Min Qty: 1 Package Multiple: 1 | 5700 |
|
$0.1570 / $0.4670 | Buy Now |
|
|
New Advantage Corporation | SMCJ Series 103 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 69000 |
|
$0.3154 / $0.3417 | Buy Now |
US Tariff Estimator: SMCJ64CA by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ64CA
SMCJ64CA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMCJ64CA Part Data Attributes
|
|
SMCJ64CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ64CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 |
Alternate Parts for SMCJ64CA
This table gives cross-reference parts and alternative options found for SMCJ64CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ64CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCJ64CAHE3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ64CA vs SMCJ64CAHE3/9AT |
| SMCJ64CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ64CA vs SMCJ64CA |
| SMCJ64C-E3/9AT | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ64CA vs SMCJ64C-E3/9AT |
| SMCJ64CA-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMCJ64CA vs SMCJ64CA-GT3 |
| SMCJ64CAHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ64CA vs SMCJ64CAHE3/57T |
| SMCJ64C | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ64CA vs SMCJ64C |
| SMCJ64C | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | SMCJ64CA vs SMCJ64C |
| SMCJ64CA-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ64CA vs SMCJ64CA-T3 |
SMCJ64CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMCJ64CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering and avoid defects, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313, and use a solder with a melting point below 260°C to prevent thermal damage to the device.
-
The maximum operating temperature range for the SMCJ64CA is -65°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
-
While the SMCJ64CA is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, the device's parasitic capacitance and inductance should be considered in the design, and simulation or testing may be necessary to ensure the device meets the specific application requirements.
-
To select the correct SMCJ64CA variant, consider the specific voltage and current requirements of your application, as well as the desired level of protection. The Littelfuse datasheet provides a selection guide and a table of available variants to help with the selection process.