Part Details for SMCJ90CA by Bourns Inc
Results Overview of SMCJ90CA by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ90CA Information
SMCJ90CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ90CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67R1794
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:90V, Clamping Voltage Max:146V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:100V, Diode Mounting:Surface Mount Rohs Compliant: Yes |Bourns SMCJ90CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3760 | Buy Now |
|
DISTI #
67R0313
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:90V, Clamping Voltage Max:146V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:100V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ90CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3030 / $0.3470 | Buy Now |
|
DISTI #
SMCJ90CA
|
Avnet Americas | - Tape and Reel (Alt: SMCJ90CA) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.2182 | Buy Now |
|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
DISTI #
SMCJ90CA-BOU
|
TME | Diode: TVS, 1.5kW, 100÷111V, 10.3A, bidirectional, ±5%, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.2200 / $0.4300 | RFQ |
|
DISTI #
SMCJ90CA
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ90CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | TransVoltageSuppressorDiode,1500W,90VV(RWM),Bidirectional,1Element,Silicon,DO-214AB | 8399 |
|
RFQ |
US Tariff Estimator: SMCJ90CA by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ90CA
SMCJ90CA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMCJ90CA Part Data Attributes
|
|
SMCJ90CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ90CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Part Package Code | DO-214AB | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Breakdown Voltage-Max | 115.5 V | |
| Breakdown Voltage-Min | 100 V | |
| Breakdown Voltage-Nom | 107.75 V | |
| Clamping Voltage-Max | 146 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | BIDIRECTIONAL | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 90 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ90CA
This table gives cross-reference parts and alternative options found for SMCJ90CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCJ90CA | SynSemi Inc | Check for Price | Trans Voltage Suppressor Diode | SMCJ90CA vs SMCJ90CA |
| SMCJ90CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional, | SMCJ90CA vs SMCJ90CA |
| SMCJ90CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ90CA vs SMCJ90CAHE3_A/H |
| SMCJ90CA-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ90CA vs SMCJ90CA-C |
| SMCJ90CA-E3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ90CA vs SMCJ90CA-E3/57T |
| SMCJ90CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional, | SMCJ90CA vs SMCJ90CA |
| SMCJ90CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | SMCJ90CA vs SMCJ90CA |
| SMCJ90CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ90CA vs SMCJ90CA |
| SMCJ90CA | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional | SMCJ90CA vs SMCJ90CA |
SMCJ90CA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMCJ90CA can be found in the Bourns application note AN164, which provides guidelines for PCB layout and land pattern design.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the Bourns application note AN165. Additionally, use a solder with a melting point below 260°C to prevent damage to the component.
-
The SMCJ90CA is rated for operation from -40°C to 150°C, but it's recommended to derate the component's voltage rating by 1.5% per degree Celsius above 125°C to ensure reliable operation.
-
While the SMCJ90CA is primarily designed for ESD protection, it can be used in high-frequency applications up to 1 GHz. However, the component's impedance and insertion loss should be considered in the design, and simulation or testing is recommended to ensure the component meets the specific application requirements.
-
To prevent damage, store the SMCJ90CA in its original packaging or a similar ESD-protective package. Avoid exposing the component to moisture, extreme temperatures, or physical stress during shipping and storage.