Part Details for SMCP3500SC by Eaton Corporation
Overview of SMCP3500SC by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMCP3500SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCP3500SC
|
Avnet Americas | Thyristor TVS Single Bi-Directional 400V 100A 350V 2-Pin SMB T/R - Tape and Reel (Alt: SMCP3500SC) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2130 | Buy Now |
DISTI #
504-SMCP3500SC
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SMCP TSS, 320V OFF, 400 V SWIT RoHS: Compliant | 0 |
|
$0.1910 / $0.2250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1949 | Buy Now |
DISTI #
SMCP3500SC
|
TTI | Thyristor Surge Protection Devices - TSPD SMCP TSS, 320V OFF, 400 V SWIT RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2020 | Buy Now |
DISTI #
SMCP3500SC
|
Avnet Abacus | Thyristor TVS Single Bi-Directional 400V 100A 350V 2-Pin SMB T/R - Tape and Reel (Alt: SMCP3500SC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |