-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9028
|
Newark | Polyswitch, Smd, 0.3A, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:300Ma, Tripping Current:600Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Littelfuse SMD030F-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.2450 / $0.3420 | Buy Now |
DISTI #
69K8044
|
Newark | Resettable Fuse, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:60Vdc, Holding Current:300Ma, Tripping Current:600Ma, Time To Trip:3S, Current Rating Max:10A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse SMD030F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2285 |
|
$0.2450 / $0.3910 | Buy Now |
DISTI #
99H2390
|
Newark | Resettable Fuse, Full Reel, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:60Vdc, Holding Current:300Ma, Tripping Current:600Ma, Time To Trip:3S, Current Rating Max:10A, External Depth:3.18Mm Rohs Compliant: Yes |Littelfuse SMD030F-2 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2060 | Buy Now |
DISTI #
SMD030F-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 300MA 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75250 In Stock |
|
$0.1879 / $0.4800 | Buy Now |
DISTI #
650-SMD030F-2
|
Mouser Electronics | Resettable Fuses - PPTC .3A 60V 10A Imax RoHS: Compliant | 17749 |
|
$0.2500 / $0.4700 | Buy Now |
|
Future Electronics | SMD Series 60 V 0.3 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 92000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | SMD Series 60 V 0.3 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 16000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | SMD Series 60 V 0.3 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | SMD Series 60 V 0.3 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | SMD Series 60 V 0.3 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 841Cut Tape/Mini-Reel |
|
$0.4800 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD030F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD030F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 1.2 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for SMD030F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD030F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-SM030 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | SMD030F-2 vs MF-SM030 |