Part Details for SMDA05CTR by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SMDA05CTR by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDA05CTR
SMDA05CTR CAD Models
SMDA05CTR Part Data Attributes
|
SMDA05CTR
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMDA05CTR
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-07-30 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMDA05CTR
This table gives cross-reference parts and alternative options found for SMDA05CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05CDR2G | Bi-directional Surge Array for High Speed Data Line Protection 4 CHANNEL BIDIRECTIONAL, SOIC-8 Narrow Body, 2500-REEL | onsemi | SMDA05CTR vs SMDA05CDR2G |
SMDA05C-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05CTR vs SMDA05C-A |
DNR-QDN006LF-05-T07 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, SOIC-8 | TT Electronics Resistors | SMDA05CTR vs DNR-QDN006LF-05-T07 |
SMDA05C-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05CTR vs SMDA05C-ATR |
DNR-QDN006LF-05-BK | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, SOIC-8 | TT Electronics Resistors | SMDA05CTR vs DNR-QDN006LF-05-BK |
LCDA05.TBT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | SMDA05CTR vs LCDA05.TBT |
LCDA05TR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05CTR vs LCDA05TR |
SMDA05C-TH | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SOP-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05CTR vs SMDA05C-TH |