Part Details for SMDA15C-7.TBT by Semtech Corporation
Results Overview of SMDA15C-7.TBT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA15C-7.TBT Information
SMDA15C-7.TBT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDA15C-7.TBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37K8445
|
Newark | Tvs Diode Array, 300W, 15V, Soic, Full Reel, Product Range:Smdac-7 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:16.7V Rohs Compliant: Yes |Semtech SMDA15C-7.TBT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
US Tariff Estimator: SMDA15C-7.TBT by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMDA15C-7.TBT
SMDA15C-7.TBT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMDA15C-7.TBT Part Data Attributes
|
|
SMDA15C-7.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA15C-7.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | R-Pdso-G8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability, Low Leakage Current | |
| Breakdown Voltage-Min | 16.7 V | |
| Breakdown Voltage-Nom | 16.7 V | |
| Clamping Voltage-Max | 24 V | |
| Configuration | Common Cathode, 8 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | MS-012AA | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 300 W | |
| Number of Elements | 8 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
SMDA15C-7.TBT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
Ensure the VCC pin is connected to a stable 3.3V power supply, and the VEE pin is connected to a stable -3.3V power supply. Also, ensure the bias resistors are correctly sized to provide the recommended 10mA current.
-
Use a thermal pad or a heat sink to dissipate heat. Ensure good airflow around the device, and consider using thermal interface material to improve heat transfer.
-
Use an oscilloscope to check the input and output signals. Verify the power supply voltages and currents. Check for proper PCB layout and component placement. Consult the datasheet and application notes for troubleshooting guides.
-
Yes, handle the device by the body or pins, avoid touching the pins, and use an anti-static wrist strap or mat. Store the device in an anti-static bag or tube when not in use.