Part Details for SMDCHGR0805-R18J by 3L Electronic Corporation
Overview of SMDCHGR0805-R18J by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDCHGR0805-R18J
SMDCHGR0805-R18J CAD Models
SMDCHGR0805-R18J Part Data Attributes
|
SMDCHGR0805-R18J
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDCHGR0805-R18J
3L Electronic Corporation
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for SMDCHGR0805-R18J
This table gives cross-reference parts and alternative options found for SMDCHGR0805-R18J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDCHGR0805-R18J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805L-R18K-J-T | General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-R18J vs AISC-0805L-R18K-J-T |
AISC-0805-R18-J-G | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | SMDCHGR0805-R18J vs AISC-0805-R18-J-G |
LLQ2012-ER18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | SMDCHGR0805-R18J vs LLQ2012-ER18J |
RL-7700-3C-R18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | SMDCHGR0805-R18J vs RL-7700-3C-R18J |
AISC-0805L-R18K-J-S | General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-R18J vs AISC-0805L-R18K-J-S |
KQ0805JTER18 | General Purpose Inductor, 0.18uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | SMDCHGR0805-R18J vs KQ0805JTER18 |
AISC-0805-R18K-J-S | General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-R18J vs AISC-0805-R18K-J-S |
0805R-181JG | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | SMDCHGR0805-R18J vs 0805R-181JG |
KQ0805LTDR18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | SMDCHGR0805-R18J vs KQ0805LTDR18J |
0805HS-181TJBC | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | SMDCHGR0805-R18J vs 0805HS-181TJBC |