Part Details for SMDR0402BBC1401 by Electronic Sensor + Resistor GmbH
Overview of SMDR0402BBC1401 by Electronic Sensor + Resistor GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDR0402BBC1401
SMDR0402BBC1401 CAD Models
SMDR0402BBC1401 Part Data Attributes
|
SMDR0402BBC1401
Electronic Sensor + Resistor GmbH
Buy Now
Datasheet
|
Compare Parts:
SMDR0402BBC1401
Electronic Sensor + Resistor GmbH
Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC SENSOR + RESISTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMDR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for SMDR0402BBC1401
This table gives cross-reference parts and alternative options found for SMDR0402BBC1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDR0402BBC1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y1401N Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | SMDR0402BBC1401 vs AR02BPC3Y1401N |
CAR04021.4KOHMS0.05%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | SMDR0402BBC1401 vs CAR04021.4KOHMS0.05%25PPM |
SMDR0402BBC1401N Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | SMDR0402BBC1401 vs SMDR0402BBC1401N |
AR02BPC3Y1401 Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | SMDR0402BBC1401 vs AR02BPC3Y1401 |
RN73F1ETP1401A Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SMDR0402BBC1401 vs RN73F1ETP1401A |
SMDT0402BBC1401 Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | SMDR0402BBC1401 vs SMDT0402BBC1401 |
PCF-W0402LF-03-1401-A-P-LT Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SMDR0402BBC1401 vs PCF-W0402LF-03-1401-A-P-LT |
SMDT0402BBC1401N Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | SMDR0402BBC1401 vs SMDT0402BBC1401N |
SMDW0402BBC1401AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | SMDR0402BBC1401 vs SMDW0402BBC1401AN |
RN73F1ETP1401B Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SMDR0402BBC1401 vs RN73F1ETP1401B |