Part Details for SMDR0402BBC2262 by Electronic Sensor + Resistor GmbH
Overview of SMDR0402BBC2262 by Electronic Sensor + Resistor GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDR0402BBC2262
SMDR0402BBC2262 CAD Models
SMDR0402BBC2262 Part Data Attributes
|
SMDR0402BBC2262
Electronic Sensor + Resistor GmbH
Buy Now
Datasheet
|
Compare Parts:
SMDR0402BBC2262
Electronic Sensor + Resistor GmbH
Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC SENSOR + RESISTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMDR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for SMDR0402BBC2262
This table gives cross-reference parts and alternative options found for SMDR0402BBC2262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDR0402BBC2262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E22K6BTD Resistors | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SMDR0402BBC2262 vs RP73F1E22K6BTD |
SMDT0402BTC2262 Resistors | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | SMDR0402BBC2262 vs SMDT0402BTC2262 |
RN73F1EB2262B Resistors | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SMDR0402BBC2262 vs RN73F1EB2262B |
SMDT0402BBC2262N Resistors | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | SMDR0402BBC2262 vs SMDT0402BBC2262N |
RP73F1E22K6BTDF Resistors | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SMDR0402BBC2262 vs RP73F1E22K6BTDF |
SMDR0402BTC2262 Resistors | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | SMDR0402BBC2262 vs SMDR0402BTC2262 |
SMDW0402BBC2262AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | SMDR0402BBC2262 vs SMDW0402BBC2262AN |
RP73F1E22K6ATDG Resistors | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SMDR0402BBC2262 vs RP73F1E22K6ATDG |
AR02BTC2262 Resistors | RES,SMT,THIN FILM,22.6K OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Viking Technology | SMDR0402BBC2262 vs AR02BTC2262 |
TC0225B2262E5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SMDR0402BBC2262 vs TC0225B2262E5E |