Part Details for SMDR0402BBC8451N by Electronic Sensor + Resistor GmbH
Overview of SMDR0402BBC8451N by Electronic Sensor + Resistor GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDR0402BBC8451N
SMDR0402BBC8451N CAD Models
SMDR0402BBC8451N Part Data Attributes
|
SMDR0402BBC8451N
Electronic Sensor + Resistor GmbH
Buy Now
Datasheet
|
Compare Parts:
SMDR0402BBC8451N
Electronic Sensor + Resistor GmbH
Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC SENSOR + RESISTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMDR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for SMDR0402BBC8451N
This table gives cross-reference parts and alternative options found for SMDR0402BBC8451N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDR0402BBC8451N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B8451E5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SMDR0402BBC8451N vs TC0225B8451E5E |
SMDT0402ABC8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | SMDR0402BBC8451N vs SMDT0402ABC8451N |
SMDR0402BTC8451 Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | SMDR0402BBC8451N vs SMDR0402BTC8451 |
TC02G8451AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | SMDR0402BBC8451N vs TC02G8451AT |
TC0225B8451T5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SMDR0402BBC8451N vs TC0225B8451T5E |
RP73F1E8K45BTDF Resistors | Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SMDR0402BBC8451N vs RP73F1E8K45BTDF |
RP73F1E8K45ATDF Resistors | Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SMDR0402BBC8451N vs RP73F1E8K45ATDF |
SMDT0402ABC8451 Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | SMDR0402BBC8451N vs SMDT0402ABC8451 |
AR02BTRC3Y8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | SMDR0402BBC8451N vs AR02BTRC3Y8451N |
SMDT0402BTC8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | SMDR0402BBC8451N vs SMDT0402BTC8451N |