Part Details for SMDR0402BTC1072 by Electronic Sensor + Resistor GmbH
Overview of SMDR0402BTC1072 by Electronic Sensor + Resistor GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDR0402BTC1072
SMDR0402BTC1072 CAD Models
SMDR0402BTC1072 Part Data Attributes
|
SMDR0402BTC1072
Electronic Sensor + Resistor GmbH
Buy Now
Datasheet
|
Compare Parts:
SMDR0402BTC1072
Electronic Sensor + Resistor GmbH
Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC SENSOR + RESISTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMDR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for SMDR0402BTC1072
This table gives cross-reference parts and alternative options found for SMDR0402BTC1072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDR0402BTC1072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDT0402ABC1072N Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | SMDR0402BTC1072 vs SMDT0402ABC1072N |
RP73F1E10K7BTDF Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SMDR0402BTC1072 vs RP73F1E10K7BTDF |
RN73F1EB1072B Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SMDR0402BTC1072 vs RN73F1EB1072B |
RNCS0402BKE10K7 Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SMDR0402BTC1072 vs RNCS0402BKE10K7 |
AR040210K7+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | SMDR0402BTC1072 vs AR040210K7+-0.1%TCR25 |
CAR040210.7KOHMS0.05%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | SMDR0402BTC1072 vs CAR040210.7KOHMS0.05%25PPM |
RP73F1E10K7ATG Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SMDR0402BTC1072 vs RP73F1E10K7ATG |
TC02G1072AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | SMDR0402BTC1072 vs TC02G1072AT |
AR040210K7+-0.05%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | SMDR0402BTC1072 vs AR040210K7+-0.05%TCR25 |
RP73F1E10K7ATD Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SMDR0402BTC1072 vs RP73F1E10K7ATD |