Part Details for SMDR0603BBC2002N by Electronic Sensor + Resistor GmbH
Overview of SMDR0603BBC2002N by Electronic Sensor + Resistor GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDR0603BBC2002N
SMDR0603BBC2002N CAD Models
SMDR0603BBC2002N Part Data Attributes
|
SMDR0603BBC2002N
Electronic Sensor + Resistor GmbH
Buy Now
Datasheet
|
Compare Parts:
SMDR0603BBC2002N
Electronic Sensor + Resistor GmbH
Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC SENSOR + RESISTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMDR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SMDR0603BBC2002N
This table gives cross-reference parts and alternative options found for SMDR0603BBC2002N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDR0603BBC2002N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A2002ECE Resistors | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SMDR0603BBC2002N vs TC0325A2002ECE |
PFRR0603E2002BB Resistors | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Sfernice | SMDR0603BBC2002N vs PFRR0603E2002BB |
PFRR0603E2002WB Resistors | RESISTOR, THIN FILM, 0.1 W, 0.05 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Sfernice | SMDR0603BBC2002N vs PFRR0603E2002WB |
RV0603E2002BNT1016 Resistors | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | SMDR0603BBC2002N vs RV0603E2002BNT1016 |
AR03BTRC3X2002 Resistors | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Passive Components | SMDR0603BBC2002N vs AR03BTRC3X2002 |
AR03BTRC3Y2002N Resistors | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Passive Components | SMDR0603BBC2002N vs AR03BTRC3Y2002N |
TC0325B2002E4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SMDR0603BBC2002N vs TC0325B2002E4E |
ACPP060320KB25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ohmite Mfg Co | SMDR0603BBC2002N vs ACPP060320KB25PPM |
SMDT0603BBC2002 Resistors | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Electronic Sensor + Resistor GmbH | SMDR0603BBC2002N vs SMDT0603BBC2002 |
SF06U2002BTLQ Resistors | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SMDR0603BBC2002N vs SF06U2002BTLQ |