Part Details for SMDR0805BBC1201 by Electronic Sensor + Resistor GmbH
Overview of SMDR0805BBC1201 by Electronic Sensor + Resistor GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDR0805BBC1201
SMDR0805BBC1201 CAD Models
SMDR0805BBC1201 Part Data Attributes
|
SMDR0805BBC1201
Electronic Sensor + Resistor GmbH
Buy Now
Datasheet
|
Compare Parts:
SMDR0805BBC1201
Electronic Sensor + Resistor GmbH
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC SENSOR + RESISTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMDR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for SMDR0805BBC1201
This table gives cross-reference parts and alternative options found for SMDR0805BBC1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDR0805BBC1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDT0805BTC1201N Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Electronic Sensor + Resistor GmbH | SMDR0805BBC1201 vs SMDT0805BTC1201N |
AR05APC3X1201 Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | SMDR0805BBC1201 vs AR05APC3X1201 |
AR08051K2+-0.05%TCR25 Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | SMDR0805BBC1201 vs AR08051K2+-0.05%TCR25 |
AS73F2AB1201B Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | SMDR0805BBC1201 vs AS73F2AB1201B |
AR08051K2+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | SMDR0805BBC1201 vs AR08051K2+-0.1%TCR25 |
CAR08051.2KOHMS0.1%25PPM Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | SMDR0805BBC1201 vs CAR08051.2KOHMS0.1%25PPM |
AR05APC3X1201N Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | SMDR0805BBC1201 vs AR05APC3X1201N |
AR05BTRC3X1201 Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | SMDR0805BBC1201 vs AR05BTRC3X1201 |
AR05ATRC3X1201 Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | SMDR0805BBC1201 vs AR05ATRC3X1201 |
AR05BPC3X1201N Resistors | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | SMDR0805BBC1201 vs AR05BPC3X1201N |