Part Details for SMF10A by Littelfuse Inc
Results Overview of SMF10A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF10A Information
SMF10A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF10A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK5707
|
Newark | Tvs Diode, 200W, Unidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:17V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Minimum Breakdown Voltage:11.1V Rohs Compliant: Yes |Littelfuse SMF10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1330 |
|
$0.1040 | Buy Now |
|
DISTI #
90T9189
|
Newark | Tvs Smf 10V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF10A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1500 | Buy Now |
|
DISTI #
75744219
|
RS | TVS SMF 10V Uni, 7'' T&R Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 / $0.1600 | RFQ |
|
DISTI #
SMF10A-LF
|
TME | Diode: TVS, 0.2kW, 11.1÷12.3V, 11.8A, unidirectional, ±5%, SOD123F Min Qty: 1 | 2947 |
|
$0.1060 / $0.2400 | Buy Now |
|
DISTI #
SMF10A
|
Chip One Stop | Diode TVS Single Uni-Dir 10V 200W 2-Pin SOD-123F T/R RoHS: Compliant pbFree: No Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.0706 / $0.1660 | Buy Now |
|
|
Chip Stock | SMFSeries12.3VUni-DirectionalSurfaceMountTVSDiode-SOD-123F | 72500 |
|
RFQ | |
|
|
LCSC | 11.8A 200W10/1000us 17V 12.3V 10V SOD-123FL TVS Diodes RoHS | 350 |
|
$0.0547 / $0.1028 | Buy Now |
|
DISTI #
SMF10A
|
Maritex | ESD protection diodes / TVS diodes, LITTELFUSE, SMF10A, 17 V, 11.8 A, 10 V, 11.1 V - 12.3 V Min Qty: 1 Package Multiple: 1 | 25000 |
|
$0.0940 / $0.2190 | Buy Now |
|
|
Win Source Electronics | TVS DIODE 10VWM 17VC SOD123F | 60000 |
|
$0.0552 / $0.0713 | Buy Now |
US Tariff Estimator: SMF10A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMF10A
SMF10A Part Data Attributes
|
|
SMF10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF10A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | LITTELFUSE |
Alternate Parts for SMF10A
This table gives cross-reference parts and alternative options found for SMF10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMF10A | Taiwan Semiconductor | $0.1465 | Transient Suppressor, | SMF10A vs SMF10A |
| SMF10A | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | SMF10A vs SMF10A |
| SMF10A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon, | SMF10A vs SMF10A_R1_00001 |
| SMF10A-T13 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | SMF10A vs SMF10A-T13 |
SMF10A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMF10A can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's current rating according to the temperature derating curve provided in the datasheet, and to ensure good thermal management on the PCB.
-
Yes, SMF10A can be used in high-frequency circuits, but it's essential to consider the device's parasitic inductance and capacitance, which can affect the circuit's performance. A thorough analysis of the circuit's frequency response is recommended.
-
Littelfuse recommends using a fuse holder or clip that is specifically designed for SMF10A, such as the Littelfuse FH010 or FH015. These holders are designed to ensure proper contact and to prevent damage to the device.
-
SMF10A is certified by various agencies, including UL, cUL, and TÜV, and meets the requirements of IEC 60127-1 and IEC 60127-2. For specific certification details, refer to the Littelfuse website or contact their technical support.