Part Details for SMF20A_R2_00001 by PanJit Semiconductor
Overview of SMF20A_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for SMF20A_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SMF20A_R2_00001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 20V UNI RoHS: Compliant | 0 |
|
$0.0680 / $0.0750 | Order Now |
|
NAC | 200W,Transient Voltage Suppressors,SOD-123FL,20V,UNI RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
SMF20A_R2_00001
|
Avnet Silica | SOD 123/200W/Vcl=32.4V @ 6.2A/TVS/SMD/Uni-dir. (Alt: SMF20A_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMF20A_R2_00001
SMF20A_R2_00001 CAD Models
SMF20A_R2_00001 Part Data Attributes
|
SMF20A_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF20A_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF20A_R2_00001
This table gives cross-reference parts and alternative options found for SMF20A_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF20A_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF20A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF20A_R2_00001 vs SMF20A-E3-08 |
SMF20A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF20A_R2_00001 vs SMF20A |
SMF20A-TP | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF20A_R2_00001 vs SMF20A-TP |
SMF20A | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF20A_R2_00001 vs SMF20A |
SMF20AT/R7 | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF20A_R2_00001 vs SMF20AT/R7 |
SMF20A-GS08 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMF20A_R2_00001 vs SMF20A-GS08 |
SMF20A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF20A_R2_00001 vs SMF20A-T1-LF |
SMF20A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 20V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 20V; VBR Min (V): 22.2V; VBR Max (V): 24.5V; IR Max (uA): 1uA; VC Max (V): 32.4V; Package: SOD-123FL | Galaxy Microelectronics | SMF20A_R2_00001 vs SMF20A |
SMF20AT1G | Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF20A_R2_00001 vs SMF20AT1G |
SMF20AT/R13 | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF20A_R2_00001 vs SMF20AT/R13 |