Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tube |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Onlinecomponents.com | 54 | 16 |
|
|
View this part on Farnell | 0 | 1 | Each |
|
View this part on Sager | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
54
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMH-114-02-T-S
Yes
Yes
Active
ROHS COMPLIANT
compliant
EAR99
8536.69.40.40
Samtec Inc
2.4
TIGER BUY
0.095 inch
0.47 inch
1.42 inch
SOCKET
BOARD CONNECTOR
MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
FEMALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH-114-02-SM-S Connectors | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | Samtec Inc | SMH-114-02-T-S vs SMH-114-02-SM-S |
BSW-114-04-H-S-S Connectors | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMH-114-02-T-S vs BSW-114-04-H-S-S |
SSM-114-S-SV Connectors | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMH-114-02-T-S vs SSM-114-S-SV |
SMH-114-22-SM-S Connectors | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | Samtec Inc | SMH-114-02-T-S vs SMH-114-22-SM-S |
53780-1410 Connectors | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, | Molex | SMH-114-02-T-S vs 53780-1410 |
BSW-114-04-L-S-S Connectors | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMH-114-02-T-S vs BSW-114-04-L-S-S |
1-163680-3 Connectors | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SMH-114-02-T-S vs 1-163680-3 |
BSW-114-24-L-S-S Connectors | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMH-114-02-T-S vs BSW-114-24-L-S-S |
SSM-114-L-SV Connectors | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMH-114-02-T-S vs SSM-114-L-SV |
77332-014 Connectors | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | SMH-114-02-T-S vs 77332-014 |