Part Details for SMKR-29C516E-31HXXX by Atmel Corporation
Overview of SMKR-29C516E-31HXXX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMKR-29C516E-31HXXX
SMKR-29C516E-31HXXX CAD Models
SMKR-29C516E-31HXXX Part Data Attributes
|
SMKR-29C516E-31HXXX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
SMKR-29C516E-31HXXX
Atmel Corporation
Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, PQFP100, MQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-PQFP-F100 | |
Length | 20 mm | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SMKR-29C516E-31HXXX
This table gives cross-reference parts and alternative options found for SMKR-29C516E-31HXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMKR-29C516E-31HXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT280D | IC HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, Arithmetic Circuit | NXP Semiconductors | SMKR-29C516E-31HXXX vs 74HCT280D |
933713890652 | IC HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, Arithmetic Circuit | NXP Semiconductors | SMKR-29C516E-31HXXX vs 933713890652 |
TC74HC688AF(TP1) | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Arithmetic Circuit | Toshiba America Electronic Components | SMKR-29C516E-31HXXX vs TC74HC688AF(TP1) |
HD74HC688RP-EL | HC/UH SERIES, IDENTITY COMPARATOR, PDSO20, FP-20DB | Renesas Electronics Corporation | SMKR-29C516E-31HXXX vs HD74HC688RP-EL |
74HCT85DB,118 | 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin | NXP Semiconductors | SMKR-29C516E-31HXXX vs 74HCT85DB,118 |
N74147N | Encoder, TTL/H/L Series, 9-Bit, TTL, PDIP16 | YAGEO Corporation | SMKR-29C516E-31HXXX vs N74147N |
HD74HC148FP-EL | HC/UH SERIES, ENCODER, PDSO16, FP-16DA | Renesas Electronics Corporation | SMKR-29C516E-31HXXX vs HD74HC148FP-EL |
74HCT280DB,118 | 74HC(T)280 - 9-bit odd/even parity generator/checker SSOP1 14-Pin | NXP Semiconductors | SMKR-29C516E-31HXXX vs 74HCT280DB,118 |
933714950653 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | SMKR-29C516E-31HXXX vs 933714950653 |
TC74HC280AF(TP1) | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Arithmetic Circuit | Toshiba America Electronic Components | SMKR-29C516E-31HXXX vs TC74HC280AF(TP1) |