If you like Findchips… You will love Findchips PRO. Try it Now.
Single Color LED, Red, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
SML-010LTT86
Yes
Yes
Active
ROHM CO LTD
3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
compliant
8541.40.20.00
ROHM Semiconductor
1.77
RED
Red
SINGLE
0.03 A
e4
COLORLESS TRANSPARENT
16.0 mcd
SURFACE MOUNT
1
2
85 °C
-30 °C
SINGLE COLOR LED
1.3 mm
TAPE AND REEL
660 nm
4 V
RECTANGULAR
2.3 mm
Visible LEDs
YES
Gold (Au) - with Nickel (Ni) barrier
2.95 mm
6,431
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-010LTT86M Optoelectronics | SINGLE COLOR LED, RED, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | ROHM Semiconductor | SML-010LTT86 vs SML-010LTT86M |
2,391,581 of 3,262,357 parts
-1.07% change vs. last year26,128 of 30,533 parts
-0.69% change vs. last year11,687 of 13,720 parts
-0.69% change vs. last year