Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 25,422 | 1 |
|
|
View this part on Avnet Europe | 0 | 3,000 |
|
|
View this part on iBuyXS | 190 | 1 |
|
|
View this part on LCSC | 4,850 | 10 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SML-310MTT86
Yes
Yes
Obsolete
1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
compliant
EAR99
8541.40.20.00
ROHM Semiconductor
7.97
GREEN
Green
SINGLE
0.02 A
e4
COLORLESS TRANSPARENT
4.0 mcd
SURFACE MOUNT
1
2
85 °C
-30 °C
SINGLE COLOR LED
0.8 mm
BULK
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-310MTT87 Optoelectronics | Single Color LED, Green, Transparence Clear, 1.2mm, | ROHM Semiconductor | SML-310MTT86 vs SML-310MTT87 |