Part Details for SML-511WWT87 by ROHM Semiconductor
Overview of SML-511WWT87 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SML-511WWT87
SML-511WWT87 CAD Models
SML-511WWT87 Part Data Attributes
|
SML-511WWT87
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-511WWT87
ROHM Semiconductor
Optoelectronic Device, 1.60 X 0.80 MM, 0.55 MM HEIGHT, LEADLESS, COMPACT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, LEADLESS, COMPACT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.55 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SML-511WWT87
This table gives cross-reference parts and alternative options found for SML-511WWT87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-511WWT87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-511WWT86 | Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-511WWT87 vs SML-511WWT86 |