Part Details for SML-LX1206IC-TR by ITW Lumex
Results Overview of SML-LX1206IC-TR by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX1206IC-TR Information
SML-LX1206IC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-LX1206IC-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58K2306
|
Newark | Led, Red, 2Mm X 1.6Mm, 6Mcd, 635Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:6Mcd, Viewing Angle:160°, Product Range:- Rohs Compliant: Yes |Lumex SML-LX1206IC-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0550 / $0.0590 | Buy Now |
|
DISTI #
80K7325
|
Newark | Led, Red, 3.2Mm X 1.6Mm, 6Mcd, 635Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:3.2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:6Mcd, Viewing Angle:160°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX1206IC-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3765 |
|
$0.0780 / $0.2100 | Buy Now |
|
DISTI #
70127517
|
RS | LED RED 2.0 V (TYP.) 25 MA 160 DEG (TYP.) 100 MA 5.0 V (MIN.) -25 DEG C Min Qty: 1 Package Multiple: 1 Container: Bulk | 2394 |
|
$0.1460 / $0.1620 | Buy Now |
|
|
Bristol Electronics | Min Qty: 21 | 140741 |
|
$0.0324 / $0.2400 | Buy Now |
|
DISTI #
SML-LX1206IC-TR
|
TME | LED, red, SMD, 1206, 9mcd, 2÷2.4VDC, 3.2x1.5x1mm, 130°, 20mA, 100mW Min Qty: 1 | 1238 |
|
$0.0700 / $0.2100 | Buy Now |
|
|
Chip Stock | LEDRed2.0V(Typ.)25mA160Deg(Typ.)100mA5.0V(Min.)-25DegC|LumexSML-LX1206IC-TR | 3490 |
|
RFQ | |
|
|
Component Electronics, Inc | LED SMT RED 1206 TAPE | 1995 |
|
$0.2500 / $0.3800 | Buy Now |
|
|
New Advantage Corporation | Red 3.2 x 1.6 mm 1206 160� Water Clear 6 mcd 2.2 V PCB Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 51000 |
|
$0.0868 / $0.0940 | Buy Now |
US Tariff Estimator: SML-LX1206IC-TR by ITW Lumex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SML-LX1206IC-TR
SML-LX1206IC-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SML-LX1206IC-TR Part Data Attributes
Alternate Parts for SML-LX1206IC-TR
This table gives cross-reference parts and alternative options found for SML-LX1206IC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX1206IC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SML-LX1206IC | ITW Lumex | Check for Price | Single Color LED, Red, Clear, 2mm, | SML-LX1206IC-TR vs SML-LX1206IC |
SML-LX1206IC-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-LX1206IC-TR is -20°C to 40°C.
-
Yes, SML-LX1206IC-TR is compatible with lead-free soldering processes.
-
The typical luminous intensity of SML-LX1206IC-TR is 4500-5500 mcd.
-
No, SML-LX1206IC-TR is not suitable for outdoor applications due to its limited environmental rating.
-
The maximum forward current rating for SML-LX1206IC-TR is 30mA.