Part Details for SML1001RHN by TT Electronics Power and Hybrid / Semelab Limited
Overview of SML1001RHN by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML1001RHN
SML1001RHN CAD Models
SML1001RHN Part Data Attributes:
|
SML1001RHN
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
SML1001RHN
TT Electronics Power and Hybrid / Semelab Limited
10A, 1000V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-258AA, TO-258, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-258AA | |
Package Description | FLANGE MOUNT, R-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SML1001RHN
This table gives cross-reference parts and alternative options found for SML1001RHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML1001RHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML1001RHN | Power Field-Effect Transistor, 10A I(D), 1000V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, TO-258, 3 PIN | TT Electronics Resistors | SML1001RHN vs SML1001RHN |
SML1001RHNR1 | Power Field-Effect Transistor, 10A I(D), 1000V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, TO-258, 3 PIN | TT Electronics Resistors | SML1001RHN vs SML1001RHNR1 |