Part Details for SML1004R2CN.01 by TT Electronics Resistors
Overview of SML1004R2CN.01 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML1004R2CN.01
SML1004R2CN.01 CAD Models
SML1004R2CN.01 Part Data Attributes
|
SML1004R2CN.01
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SML1004R2CN.01
TT Electronics Resistors
Power Field-Effect Transistor, 3A I(D), 1000V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-254, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 13.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SML1004R2CN.01
This table gives cross-reference parts and alternative options found for SML1004R2CN.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML1004R2CN.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML1004R2CN.02 | 3A, 1000V, 4.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SML1004R2CN.01 vs SML1004R2CN.02 |