-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0169
|
Newark | Zener Diode Do214 |Vishay SML4739A-E3/61 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
SML4739A-E3/61
|
Avnet Americas | Diode Zener Single 9.1V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4739A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
78-SML4739A-E3
|
Mouser Electronics | Zener Diodes ZENER 1W 9.1V RoHS: Compliant | 3531 |
|
$0.1380 / $0.4500 | Buy Now |
|
Future Electronics | SML4739A Series 9.1 V 10 uA 1 W Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
|
Future Electronics | SML4739A Series 9.1 V 10 uA 1 W Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
DISTI #
SML4739A-E3/61
|
TTI | Zener Diodes ZENER 1W 9.1V pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1460 | Buy Now |
DISTI #
SML4739A-E3/61
|
Avnet Americas | Diode Zener Single 9.1V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4739A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1694 | Buy Now |
DISTI #
SML4739A-E3/61
|
TME | Diode: Zener, 1W, 9.1V, SMD, reel,tape, SMA, single diode, 10uA Min Qty: 5 | 0 |
|
$0.1400 / $0.2090 | RFQ |
DISTI #
SML4739A-E3/61
|
Avnet Americas | Diode Zener Single 9.1V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4739A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1694 | Buy Now |
DISTI #
SML4739A-E3/61
|
Avnet Asia | Diode Zener Single 9.1V 5% 1W 2-Pin SMA T/R (Alt: SML4739A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML4739A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4739A-E3/61
Vishay Intertechnologies
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 28 mA |
This table gives cross-reference parts and alternative options found for SML4739A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4739A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4739T/R7 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SML4739A-E3/61 vs 1SMA4739T/R7 |
SML4739A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SML4739A-E3/61 vs SML4739A |
FM4739WA | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4739A-E3/61 vs FM4739WA |
SML4739AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4739A-E3/61 vs SML4739AHE3_A/I |
SML4739A-E3/5A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4739A-E3/61 vs SML4739A-E3/5A |
SML4739AHE3/61 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SML4739A-E3/61 vs SML4739AHE3/61 |
SML4739AHE3/5A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SML4739A-E3/61 vs SML4739AHE3/5A |
SMAJ4739AP | DIODE 9.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | SML4739A-E3/61 vs SMAJ4739AP |
SMAJ4739A | Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4739A-E3/61 vs SMAJ4739A |
SMAJ4739A-TP | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4739A-E3/61 vs SMAJ4739A-TP |