Datasheets
SML4740A-E3/61 by:

Overview of: SML4740A-E3/61 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SML4740A-E3/61

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,646 Digi-Reel
  • 1 $0.5100
  • 10 $0.4370
  • 100 $0.3265
  • 500 $0.2565
View this part on Digi-Key
1,646 Cut Tape
  • 1 $0.5100
  • 10 $0.4370
  • 100 $0.3265
  • 500 $0.2565
View this part on Digi-Key
0 Reel
  • 1,800 $0.1982
  • 3,600 $0.1815

Part Details for: SML4740A-E3/61

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SML4740A-E3/61 Vishay Semiconductors

Buy Now Datasheet

Compare Parts:

SML4740A-E3/61 Vishay Semiconductors SML4728 to SML4764A Surface Mount Zener Diodes

Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 7 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 25 mA

Alternate Parts for: SML4740A-E3/61

Part Number Description Manufacturer Compare
FM4740AW Diodes Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4740A-E3/61 vs FM4740AW
SML4740A/51 Diodes Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Vishay Semiconductors SML4740A-E3/61 vs SML4740A/51
Part Number Description Manufacturer Compare
GLL4740A Diodes Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, General Instrument Corp SML4740A-E3/61 vs GLL4740A
GLL4740A97 Diodes DIODE 10 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors SML4740A-E3/61 vs GLL4740A97
FM4740AW Diodes Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4740A-E3/61 vs FM4740AW
SML4740A/51 Diodes Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Vishay Semiconductors SML4740A-E3/61 vs SML4740A/51
SMAJ4740A-TP Diodes Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SML4740A-E3/61 vs SMAJ4740A-TP
1N3020BUR-1E3 Diodes Zener Diode, 10V V(Z), 5%, 1.5W Microsemi Corporation SML4740A-E3/61 vs 1N3020BUR-1E3
DL4740A-G Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SML4740A-E3/61 vs DL4740A-G
JANTXV1N3020BUR-1 Diodes Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Defense Logistics Agency SML4740A-E3/61 vs JANTXV1N3020BUR-1
SMAJ4740A Diodes Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SML4740A-E3/61 vs SMAJ4740A
LL4740A Diodes Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, Bkc Semiconductors Inc SML4740A-E3/61 vs LL4740A

Related Parts

Update Alert Settings for: SML4740A-E3/61 by Vishay Semiconductors

  • Please alert me when SML4740A-E3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SML4740A-E3/61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML4740A-E3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SML4740A-E3/61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML4740A-E3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML4740A-E3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.