Datasheets
SML4746A-E3/61 by:

Diode Zener Single 18V 5% 1W 2-Pin SMA T/R

Part Details for: SML4746A-E3/61 by Vishay Semiconductors

Overview of: SML4746A-E3/61 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: SML4746A-E3/61

Distributor Stock Package QTY Break / Prices
View SML4746A-E3/61 on Digi-Key
31,325 Cut Tape
  • 1 $0.5100
  • 10 $0.4370
  • 100 $0.3265
  • 500 $0.2565
View SML4746A-E3/61 on Digi-Key
31,325 Digi-Reel
  • 1 $0.5100
  • 10 $0.4370
  • 100 $0.3265
  • 500 $0.2565
View SML4746A-E3/61 on Digi-Key
30,600 Reel
  • 1,800 $0.1982
  • 3,600 $0.1815

Part Details for: SML4746A-E3/61

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SML4746A-E3/61 Vishay Semiconductors

Buy Now Datasheet

Compare Parts:

SML4746A-E3/61 Vishay Semiconductors Diode Zener Single 18V 5% 1W 2-Pin SMA T/R

Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 14 mA

Alternate Parts for: SML4746A-E3/61

This table gives cross-reference parts and alternative options found for SML4746A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4746A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SML4746A-E3 Diodes DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors SML4746A-E3/61 vs SML4746A-E3
SML4746A-E3/5A Diodes ZENER SGL 18V 5% 1W 2PIN DO-214AC - Tape and Reel Vishay Semiconductors SML4746A-E3/61 vs SML4746A-E3/5A
SML4746AHE3/5A Diodes Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SML4746A-E3/61 vs SML4746AHE3/5A
Part Number Description Manufacturer Compare
JANTXV1N3026BUR-1 Diodes Zener Diode, 18V V(Z), 5%, 1W, Vishay HiRel Systems SML4746A-E3/61 vs JANTXV1N3026BUR-1
MLL3026B-1E3 Diodes Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation SML4746A-E3/61 vs MLL3026B-1E3
SML4746A-E3 Diodes DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors SML4746A-E3/61 vs SML4746A-E3
MX1N3026BUR-1E3TR Diodes Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation SML4746A-E3/61 vs MX1N3026BUR-1E3TR
SML4746A-E3/5A Diodes ZENER SGL 18V 5% 1W 2PIN DO-214AC - Tape and Reel Vishay Semiconductors SML4746A-E3/61 vs SML4746A-E3/5A
JANTX1N3026BUR-1 Diodes DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, DO-213AB, 2 PIN, Voltage Regulator Diode Defense Supply Center Columbus SML4746A-E3/61 vs JANTX1N3026BUR-1
LL4746A Diodes Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microsemi Corporation SML4746A-E3/61 vs LL4746A
SML4746AHE3/5A Diodes Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SML4746A-E3/61 vs SML4746AHE3/5A
DL4746A-T Diodes Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor SML4746A-E3/61 vs DL4746A-T
DL4746A-G Diodes Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SML4746A-E3/61 vs DL4746A-G

Related Parts

Update Alert Settings for: SML4746A-E3/61 by Vishay Semiconductors

  • Please alert me when SML4746A-E3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SML4746A-E3/61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML4746A-E3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SML4746A-E3/61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML4746A-E3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML4746A-E3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: