-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, Milky White, 1.5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLP36RGB2W3R
|
Avnet Americas | LED Tri-Color Blue/Green/Red Chip LED 6-Pin 0604 T/R - Tape and Reel (Alt: SMLP36RGB2W3R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMLP36RGB2W3R
|
Avnet Silica | LED Tri-Color Blue/Green/Red Chip LED 6-Pin 0604 T/R (Alt: SMLP36RGB2W3R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | LED RGB DIFFUSED 1510 SMD | 5000 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLP36RGB2W3R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLP36RGB2W3R
ROHM Semiconductor
Triple Color LED, Red/green/blue, Milky White, 1.5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 35.0/110.0/35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.83 mm |