-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_04164061
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2332 | Europe - 45000 |
|
$0.0247 / $0.0321 | Buy Now |
DISTI #
V72:2272_07311461
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2332 Container: Cut Strips | Americas - 3615 |
|
$0.0316 / $0.2595 | Buy Now |
DISTI #
SMMBT2222ALT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
20840 In Stock |
|
$0.0265 / $0.2700 | Buy Now |
DISTI #
70357810
|
Verical | Trans GP BJT NPN 40V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 217 Package Multiple: 1 Date Code: 2332 | Americas - 3615 |
|
$0.2595 | Buy Now |
DISTI #
SMMBT2222ALT1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT2222ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
SMMBT2222ALT1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT2222ALT1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1505000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
97Y9500
|
Newark | Transistor, Npn, 40V, 0.225W, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SMMBT2222ALT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 / $0.2650 | Buy Now |
DISTI #
76T7293
|
Newark | Npn Bipolar Transistor/Reel |Onsemi SMMBT2222ALT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
79AH6687
|
Newark | Ss Sot23 Gp Xstr Spcl Tr Rohs Compliant: Yes |Onsemi SMMBT2222ALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0310 / $0.0510 | Buy Now |
|
Future Electronics | MMBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0254 / $0.0289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT2222ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT2222ALT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for SMMBT2222ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT2222ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LMBT2222ALT3G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SMMBT2222ALT1G vs S-LMBT2222ALT3G |
PN2222AL-T92-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT1G vs PN2222AL-T92-K |
PN2222AG-T92-A-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT1G vs PN2222AG-T92-A-R |
PN2222AG-T92-A-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT1G vs PN2222AG-T92-A-B |
PN2222AG-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT1G vs PN2222AG-T92-K |
PN2222AL-T92-A-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | SMMBT2222ALT1G vs PN2222AL-T92-A-B |
KTN2222AE | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | KEC | SMMBT2222ALT1G vs KTN2222AE |
LMBT2222ALT3G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SMMBT2222ALT1G vs LMBT2222ALT3G |
PN2222A-T92-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | SMMBT2222ALT1G vs PN2222A-T92-K |
933514950126 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SMMBT2222ALT1G vs 933514950126 |