-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2367
|
Newark | Npn Bipolar Transistor/Reel |Onsemi SMMBT3904LT3G Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0590 | Buy Now |
DISTI #
25AK3788
|
Newark | Npn Bipolar Transistor Rohs Compliant: Yes |Onsemi SMMBT3904LT3G Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
SMMBT3904LT3GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55755 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
SMMBT3904LT3G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT3904LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
863-SMMBT3904LT3G
|
Mouser Electronics | Bipolar Transistors - BJT NPN Bipolar Transistor RoHS: Compliant | 37666 |
|
$0.0290 / $0.2800 | Buy Now |
|
Future Electronics | SMMBT3904L Series 40 V 200 mA NPN General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 6690000Reel |
|
$0.0285 / $0.0309 | Buy Now |
|
Future Electronics | SMMBT3904L Series 40 V 200 mA NPN General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0285 / $0.0309 | Buy Now |
|
Future Electronics | SMMBT3904L Series 40 V 200 mA NPN General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0285 / $0.0309 | Buy Now |
|
Future Electronics | SMMBT3904L Series 40 V 200 mA NPN General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0285 / $0.0309 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT3904LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT3904LT3G
onsemi
200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for SMMBT3904LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT3904LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904Y-BP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | SMMBT3904LT3G vs 2N3904Y-BP |
PJ2N3904X | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Promax-Johnton Electronic Corporation | SMMBT3904LT3G vs PJ2N3904X |
SMBT3904SH6327XTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | SMMBT3904LT3G vs SMBT3904SH6327XTSA1 |
2N3904J05Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | SMMBT3904LT3G vs 2N3904J05Z |
MMBT3904T-13-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | SMMBT3904LT3G vs MMBT3904T-13-F |
2N4401 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | SMMBT3904LT3G vs 2N4401 |
2N4401-J60Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904LT3G vs 2N4401-J60Z |
2N4401/D26Z-J05Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904LT3G vs 2N4401/D26Z-J05Z |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN | Swampscott Electronics Co Inc | SMMBT3904LT3G vs 2N3904 |
2N3904TF | 200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, 2000-REEL | onsemi | SMMBT3904LT3G vs 2N3904TF |