-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7406
|
Newark | Pnp Bipolar Transistor/Reel |Onsemi SMMBT3906LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15283 |
|
$0.0400 | Buy Now |
DISTI #
97Y9501
|
Newark | Transistor, Pnp, -40V, 0.225W, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SMMBT3906LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46526 |
|
$0.0400 | Buy Now |
DISTI #
76T7301
|
Newark | Pnp Bipolar Transistor/Reel |Onsemi SMMBT3906LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0550 | Buy Now |
DISTI #
SMMBT3906LT1GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
99410 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
SMMBT3906LT1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT3906LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
08AK7406
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK7406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 15283 Partner Stock |
|
$0.0680 / $0.2500 | Buy Now |
DISTI #
97Y9501
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 97Y9501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 3920 Partner Stock |
|
$0.0730 / $0.2550 | Buy Now |
DISTI #
863-SMMBT3906LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 596398 |
|
$0.0320 / $0.2800 | Buy Now |
DISTI #
70300579
|
RS | ON Semi SMMBT3906LT1G PNP Bipolar Transistor, 0.2 A, 40 V, 3-Pin SOT-23 | ON Semiconductor SMMBT3906LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0500 / $0.0590 | RFQ |
|
Future Electronics | SMMBT Series 40 V 800 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0275 / $0.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT3906LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT3906LT1G
onsemi
200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for SMMBT3906LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT3906LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3906TRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | SMMBT3906LT1G vs PMBT3906TRL13 |
MMST3906T246 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | SMMBT3906LT1G vs MMST3906T246 |
CMPT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | SMMBT3906LT1G vs CMPT3906 |
MMST3906T147 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | SMMBT3906LT1G vs MMST3906T147 |
PMBT3906/T3 | Small Signal Bipolar Transistor | Nexperia | SMMBT3906LT1G vs PMBT3906/T3 |
MMST3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | SMMBT3906LT1G vs MMST3906 |
MMBT3906TT1 | PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | SMMBT3906LT1G vs MMBT3906TT1 |
MMBT3906T | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | SMMBT3906LT1G vs MMBT3906T |
MMBT3906 | Small Signal Bipolar Transistor | Nexperia | SMMBT3906LT1G vs MMBT3906 |
MMBT3906T/R | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | onsemi | SMMBT3906LT1G vs MMBT3906T/R |