-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Bipolar Transistor NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7407
|
Newark | Npn Bipolar Transistor/Reel |Onsemi SMMBT3906WT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0200 | Buy Now |
DISTI #
50AC7301
|
Newark | Trans, Pnp, -40V, 150Deg C, 0.15W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SMMBT3906WT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40197 |
|
$0.0550 / $0.2230 | Buy Now |
DISTI #
47X2368
|
Newark | Npn Bipolar Transistor/Reel |Onsemi SMMBT3906WT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
SMMBT3906WT1GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
96468 In Stock |
|
$0.0218 / $0.2200 | Buy Now |
DISTI #
SMMBT3906WT1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: SMMBT3906WT1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
SMMBT3906WT1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: SMMBT3906WT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0206 / $0.0246 | Buy Now |
DISTI #
08AK7407
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 08AK7407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.0560 / $0.2080 | Buy Now |
DISTI #
50AC7301
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 50AC7301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1201 Partner Stock |
|
$0.0600 / $0.2120 | Buy Now |
DISTI #
863-SMMBT3906WT1G
|
Mouser Electronics | Bipolar Transistors - BJT NPN Bipolar Transistor RoHS: Compliant | 56853 |
|
$0.0240 / $0.2100 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT3906WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT3906WT1G
onsemi
General Purpose Bipolar Transistor NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for SMMBT3906WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT3906WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906W | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMMBT3906WT1G vs MMBT3906W |
MMBT3906WT1 | General Purpose Bipolar Transistor NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | SMMBT3906WT1G vs MMBT3906WT1 |
MMBT3906WT/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMMBT3906WT1G vs MMBT3906WT/R13 |
MMBT3906W_R1_10001 | Transistor, | PanJit Semiconductor | SMMBT3906WT1G vs MMBT3906W_R1_10001 |
MMBT3906W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SMMBT3906WT1G vs MMBT3906W_R1_00001 |
MMBT3906W | Small Signal Bipolar Transistor | Secos Corporation | SMMBT3906WT1G vs MMBT3906W |
MMBT3906W-C | Small Signal Bipolar Transistor | Secos Corporation | SMMBT3906WT1G vs MMBT3906W-C |
MMBT3906WT3 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | onsemi | SMMBT3906WT1G vs MMBT3906WT3 |
MMBT3906W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SMMBT3906WT1G vs MMBT3906W_R2_00001 |