Part Details for SMMBTA56LT1 by onsemi
Overview of SMMBTA56LT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMBTA56LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2748 |
|
RFQ | ||
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | 2198 |
|
$0.0732 / $0.2440 | Buy Now | |
|
Quest Components | 1120 |
|
$0.0609 / $0.2030 | Buy Now | |
|
ComSIT USA | PNP SILICON DRIVER TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB RoHS: Compliant |
|
|
RFQ |
Part Details for SMMBTA56LT1
SMMBTA56LT1 CAD Models
SMMBTA56LT1 Part Data Attributes
|
SMMBTA56LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBTA56LT1
onsemi
500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for SMMBTA56LT1
This table gives cross-reference parts and alternative options found for SMMBTA56LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBTA56LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA56LT3 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | SMMBTA56LT1 vs MMBTA56LT3 |
MMBTA56 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | SMMBTA56LT1 vs MMBTA56 |
PMBTA56TRL13 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SMMBTA56LT1 vs PMBTA56TRL13 |
TMPTA56 | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, | Allegro MicroSystems LLC | SMMBTA56LT1 vs TMPTA56 |
SMBTA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | SMMBTA56LT1 vs SMBTA56 |
MMBTA56T/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMMBTA56LT1 vs MMBTA56T/R13 |
MMBTA56_R1_00001 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMMBTA56LT1 vs MMBTA56_R1_00001 |
PMBTA56,215 | PMBTA56 - PNP general purpose transistor@en-us TO-236 3-Pin | Nexperia | SMMBTA56LT1 vs PMBTA56,215 |
MMBTA56 | Transistor, | Samsung Semiconductor | SMMBTA56LT1 vs MMBTA56 |
CMPTA56TR | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | SMMBTA56LT1 vs CMPTA56TR |