There are no models available for this part yet.
Overview of SMP100LC-140-E3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMP100LC-140-E3 by Vishay Semiconductors
Part Data Attributes for SMP100LC-140-E3 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-214AA
|
Package Description
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Breakover Voltage-Max
|
180 V
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
120 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
55 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for SMP100LC-140-E3
This table gives cross-reference parts and alternative options found for SMP100LC-140-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP100LC-140-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP200G-1 | 290V, 31A, SILICON SURGE PROTECTOR, PLASTIC, I2PAK-3 | STMicroelectronics | SMP100LC-140-E3 vs TLP200G-1 |
P1800SC | Silicon Surge Protector, | Pulse Electronics Corporation | SMP100LC-140-E3 vs P1800SC |
TISP4350L3 | Silicon Surge Protector, 350V V(BO) Max, 18A, DO-92, SMAJ, 2 PIN | Bourns Inc | SMP100LC-140-E3 vs TISP4350L3 |
NP2600SBT3G | 300V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | onsemi | SMP100LC-140-E3 vs NP2600SBT3G |
P2300SBLFA | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | SMP100LC-140-E3 vs P2300SBLFA |
TVB330-050 | 380V, 22A, SILICON SURGE PROTECTOR, SMB, 2 PIN | TE Connectivity | SMP100LC-140-E3 vs TVB330-050 |
KP10L07-4063 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SMP100LC-140-E3 vs KP10L07-4063 |
P2300SC | Silicon Surge Protector, 260V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMP100LC-140-E3 vs P2300SC |
PP3100SA | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | SMP100LC-140-E3 vs PP3100SA |
TISP4200H4BJR-S | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMP100LC-140-E3 vs TISP4200H4BJR-S |