-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil™ for telecom equipment protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4088-1-ND
|
DigiKey | THYRISTOR 140V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2610 In Stock |
|
$0.2517 / $1.1800 | Buy Now |
DISTI #
SMP100LC-140
|
Avnet Americas | Thyristor SIDAC 140V 24A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMP100LC-140) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2255 | Buy Now |
DISTI #
511-SMP100LC-140
|
Mouser Electronics | Board Mount Surge Protectors 140V 50uA Bidirect RoHS: Compliant | 3058 |
|
$0.2510 / $0.7600 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 126 V, 100 A, in SMB RoHS: Compliant Min Qty: 1 | 3058 |
|
$0.3700 / $0.7500 | Buy Now |
|
Future Electronics | SMP100LC Series 150 mA 140 V Bi Directional Protecting Trisil SMT - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 47500Reel |
|
$0.4750 / $0.5000 | Buy Now |
|
Future Electronics | SMP100LC Series 150 mA 140 V Bi Directional Protecting Trisil SMT - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | SMP100LC Series 150 mA 140 V Bi Directional Protecting Trisil SMT - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Bristol Electronics | 4837 |
|
RFQ | ||
|
Quest Components | 3869 |
|
$0.3500 / $1.0000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 43518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP100LC-140
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100LC-140
STMicroelectronics
Trisil™ for telecom equipment protection
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 175 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 24 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 140 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMP100LC-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP100LC-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP200G-1 | 290V, 31A, SILICON SURGE PROTECTOR, PLASTIC, I2PAK-3 | STMicroelectronics | SMP100LC-140 vs TLP200G-1 |
P1800SC | Silicon Surge Protector, | Pulse Electronics Corporation | SMP100LC-140 vs P1800SC |
TISP4350L3 | Silicon Surge Protector, 350V V(BO) Max, 18A, DO-92, SMAJ, 2 PIN | Bourns Inc | SMP100LC-140 vs TISP4350L3 |
NP2600SBT3G | 300V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | onsemi | SMP100LC-140 vs NP2600SBT3G |
P2300SBLFA | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | SMP100LC-140 vs P2300SBLFA |
TVB330-050 | 380V, 22A, SILICON SURGE PROTECTOR, SMB, 2 PIN | TE Connectivity | SMP100LC-140 vs TVB330-050 |
KP10L07-4063 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SMP100LC-140 vs KP10L07-4063 |
P2300SC | Silicon Surge Protector, 260V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMP100LC-140 vs P2300SC |
PP3100SA | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | SMP100LC-140 vs PP3100SA |
TISP4200H4BJR-S | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMP100LC-140 vs TISP4200H4BJR-S |