-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil™ for telecom equipment protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4089-1-ND
|
DigiKey | THYRISTOR 160V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2520 In Stock |
|
$0.2517 / $0.7600 | Buy Now |
DISTI #
SMP100LC-160
|
Avnet Americas | Thyristor DIAC 160V 24A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMP100LC-160) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2560 | Buy Now |
DISTI #
511-SMP100LC-160
|
Mouser Electronics | Board Mount Surge Protectors 160V 50uA Bidirect RoHS: Compliant | 1598 |
|
$0.2510 / $0.7100 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 144 V, 100 A, in SMB RoHS: Compliant Min Qty: 1 | 1598 |
|
$0.5000 / $0.7000 | Buy Now |
|
Future Electronics | SMP100LC Series 150 mA 160 V Bi Directional Protecting Trisil SMT - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | SMP100LC Series 150 mA 160 V Bi Directional Protecting Trisil SMT - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Bristol Electronics | 1499 |
|
RFQ | ||
DISTI #
SMP100LC-160
|
Avnet Americas | Thyristor DIAC 160V 24A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMP100LC-160) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.6366 | Buy Now |
DISTI #
SMP100LC-160
|
Avnet Americas | Thyristor DIAC 160V 24A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMP100LC-160) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2560 | Buy Now |
DISTI #
SMP100LC-160
|
Avnet Silica | Thyristor DIAC 160V 24A 2-Pin DO-214AA T/R (Alt: SMP100LC-160) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP100LC-160
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100LC-160
STMicroelectronics
Trisil™ for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 200 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 24 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 160 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMP100LC-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP100LC-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP100-200H225 | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | STMicroelectronics | SMP100LC-160 vs SMP100-200H225 |
KP4L07-4073 | Silicon Surge Protector, 40A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SMP100LC-160 vs KP4L07-4073 |
CR3100SC | Silicon Surge Protector, 350V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN | Crydom Inc | SMP100LC-160 vs CR3100SC |
P3100SA | Silicon Surge Protector, 350V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMP100LC-160 vs P3100SA |
P2600SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SMP100LC-160 vs P2600SA |
TISP4265H4BJR | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | SMP100LC-160 vs TISP4265H4BJR |
TB2600M-7 | Silicon Surge Protector, 30A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMP100LC-160 vs TB2600M-7 |
P0720SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SMP100LC-160 vs P0720SC |
PP3100SC-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMP100LC-160 vs PP3100SC-LF |
P1500SCLRP | Silicon Surge Protector, 180V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | SMP100LC-160 vs P1500SCLRP |