-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil™ for telecom equipment protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4903
|
Newark | Diode, Tvs, 200V, Smb, Product Range:Transil Smp100Lc Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:180V, Clamping Voltage Max:-, Diode Case Style:Smd, No. Of Pins:2Pins, Minimum Breakdown Voltage:200V, Qualification:-Rohs Compliant: Yes |Stmicroelectronics SMP100LC-200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.6830 / $1.5500 | Buy Now |
DISTI #
81AC9998
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics SMP100LC-200 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 | Buy Now |
DISTI #
497-4090-1-ND
|
DigiKey | THYRISTOR 200V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2515 In Stock |
|
$0.2610 / $0.7900 | Buy Now |
DISTI #
SMP100LC-200
|
Avnet Americas | Thyristor SIDAC 200V 24A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMP100LC-200) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6366 | Buy Now |
DISTI #
511-SMP100LC-200
|
Mouser Electronics | Board Mount Surge Protectors 200V 50uA Bidirect RoHS: Compliant | 3636 |
|
$0.5310 / $1.4200 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 180 V, 100 A, in SMB RoHS: Compliant Min Qty: 1 | 3636 |
|
$0.7500 / $1.3900 | Buy Now |
|
Future Electronics | SMP100LC Series 200 V 150 mA Bi Directional Telecom Protection Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | SMP100LC Series 200 V 150 mA Bi Directional Telecom Protection Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | SMP100LC Series 200 V 150 mA Bi Directional Telecom Protection Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Bristol Electronics | 3567 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP100LC-200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100LC-200
STMicroelectronics
Trisil™ for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 250 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 24 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMP100LC-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP100LC-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4070H3BJR-S | Silicon Surge Protector, 70V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | SMP100LC-200 vs TISP4070H3BJR-S |
TISP4080H3BJR | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMP100LC-200 vs TISP4080H3BJR |
P1800SCLRP | Silicon Surge Protector, 220V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | SMP100LC-200 vs P1800SCLRP |
TB3100H-13-F | Silicon Surge Protector, 350V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMP100LC-200 vs TB3100H-13-F |
P1800SC | Silicon Surge Protector, 220V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMP100LC-200 vs P1800SC |
PP0640SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMP100LC-200 vs PP0640SA-LF |
TISP4095M3BJ | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | SMP100LC-200 vs TISP4095M3BJ |
P3500SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SMP100LC-200 vs P3500SA |
PP2300SC | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | SMP100LC-200 vs PP2300SC |
SGT0720SCT | Silicon Surge Protector, 88V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | SMP100LC-200 vs SGT0720SCT |