-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil™ for telecom equipment protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4093-1-ND
|
DigiKey | THYRISTOR 35V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27552 In Stock |
|
$0.2517 / $0.7600 | Buy Now |
DISTI #
SMP100LC-35
|
Avnet Americas | Thyristor SIDAC 35V 24A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMP100LC-35) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 7500 |
|
$0.4662 / $0.4863 | Buy Now |
DISTI #
45Y7735
|
Newark | Transient Voltage Suppressor, Tvs, Trisil Smp100Lc Series, Bidirectional, 32 V, Do-214Aa, 2, 35 V Rohs Compliant: Yes |Stmicroelectronics SMP100LC-35 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4570 / $0.4900 | Buy Now |
DISTI #
57P0341
|
Newark | Tvs-Diode, 32V, Bidirectional, Smb, Full Reel, Product Range:Smp100Lc Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:32V, Clamping Voltage Vc Max:-, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics SMP100LC-35 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5580 | Buy Now |
DISTI #
34M8576
|
Newark | Transient Voltage Suppressor, Tvs, Trisil Smp100Lc Series, Bidirectional, 32 V, Do-214Aa, 2, 35 V Rohs Compliant: Yes |Stmicroelectronics SMP100LC-35 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7149 |
|
$0.5360 / $1.2200 | Buy Now |
DISTI #
38AH9172
|
Newark | Dfd Protection Rohs Compliant: Yes |Stmicroelectronics SMP100LC-35 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.5180 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 32 V, 100 A, in SMB RoHS: Compliant Min Qty: 1 | 8375 |
|
$0.4200 / $0.7700 | Buy Now |
|
Future Electronics | SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 55000Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
Future Electronics | SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
|
Future Electronics | SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP100LC-35
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100LC-35
STMicroelectronics
Trisil™ for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 55 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 24 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 35 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |