-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil™ for telecom equipment protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3163
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smp100Lc Series, Bidirectional, 6 V, Do-214Aa, 2 Rohs Compliant: Yes |Stmicroelectronics SMP100LC-8 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5236 |
|
$0.7130 | Buy Now |
DISTI #
45Y7737
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smp100Lc Series, Bidirectional, 6 V, Do-214Aa, 2 Rohs Compliant: Yes |Stmicroelectronics SMP100LC-8 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.6580 | Buy Now |
DISTI #
84AC2773
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics SMP100LC-8 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7480 | Buy Now |
DISTI #
497-3720-1-ND
|
DigiKey | THYRISTOR 8V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
10671 In Stock |
|
$0.2517 / $0.7600 | Buy Now |
DISTI #
SMP100LC-8
|
Avnet Americas | Thyristor SIDAC 8V 24A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMP100LC-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 70000 |
|
$0.2605 | Buy Now |
DISTI #
SMP100LC-8
|
Avnet Americas | Thyristor SIDAC 8V 24A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMP100LC-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2497 / $0.2605 | Buy Now |
DISTI #
511-SMP100LC-8
|
Mouser Electronics | Board Mount Surge Protectors 8V 50uA Bidirect RoHS: Compliant | 480 |
|
$0.2510 / $0.7600 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 6 V, 100 A, in SMB RoHS: Compliant Min Qty: 1 | 480 |
|
$0.3800 / $0.7500 | Buy Now |
|
Future Electronics | SMP100LC Series 6 to 8 Vdrm 100 A Surface Mount Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | SMP100LC Series 6 to 8 Vdrm 100 A Surface Mount Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP100LC-8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100LC-8
STMicroelectronics
Trisil™ for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 15 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 24 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMP100LC-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP100LC-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4015L1BJR | Silicon Surge Protector, 15 V, 22 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | SMP100LC-8 vs TISP4015L1BJR |
TISP4015L1BJ | Silicon Surge Protector, 15V V(BO) Max, 22A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMP100LC-8 vs TISP4015L1BJ |
TISP4015L1BJR | 15V, 22A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | JW Miller | SMP100LC-8 vs TISP4015L1BJR |
TISP4015L1BJR | Silicon Surge Protector, 15V V(BO) Max, 22A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMP100LC-8 vs TISP4015L1BJR |
TISP4015L1BJR-S | Silicon Surge Protector, 15V V(BO) Max, 22A, DO-214AA, LEAD FREE, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMP100LC-8 vs TISP4015L1BJR-S |
TISP4015L1BJ | 15V, 22A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | JW Miller | SMP100LC-8 vs TISP4015L1BJ |
TISP4015L1BJ | 15V, 22A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | SMP100LC-8 vs TISP4015L1BJ |