There are no models available for this part yet.
Overview of SMP1321-003LF by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-003LF | Amphenol Communications Solutions | 68668-003LF-CUS HDR | |
68666-003LF | Amphenol Communications Solutions | 68666-003LF-CUS HDR 2X5 | |
65461-003LF | Amphenol Communications Solutions | 65461-003LF-TOP SHIELDED RA HDR |
Price & Stock for SMP1321-003LF by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 52520 |
|
$0.6089 / $2.0295 | Buy Now | |||
Quest Components | 520 |
|
$0.9742 / $2.4355 | Buy Now |
CAD Models for SMP1321-003LF by Skyworks Solutions Inc
Part Data Attributes for SMP1321-003LF by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SWITCHING
|
Breakdown Voltage-Min
|
100 V
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.25 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
2 Ω
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
HIGH FREQUENCY TO S BAND
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Minority Carrier Lifetime-Nom
|
0.4 µs
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMP1321-003LF
This table gives cross-reference parts and alternative options found for SMP1321-003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1321-003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1321-003 | Pin Diode, 100V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1321-003LF vs SMP1321-003 |
SMP1321-003 | Pin Diode, Silicon, | Alpha Industries | SMP1321-003LF vs SMP1321-003 |