Part Details for SMP18FSZ by Analog Devices Inc
Results Overview of SMP18FSZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP18FSZ Information
SMP18FSZ by Analog Devices Inc is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SMP18FSZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | OCTAL S/H WITH MUX INPUT Package Multiple: 48 | 580 |
|
$16.3700 / $31.3700 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$21.6000 | Buy Now |
|
|
Rochester Electronics | Sample and Hold Circuit, 8 Func, Sample, 3.5us Acquisition Time, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 29355 |
|
$17.2300 / $21.5400 | Buy Now |
US Tariff Estimator: SMP18FSZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMP18FSZ
SMP18FSZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMP18FSZ Part Data Attributes
|
|
SMP18FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP18FSZ
Analog Devices Inc
Fast Acquisition Octal Sample-and-Hold with Multiplexed Input
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | R-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Nom | 3.5 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| Analog Input Voltage-Max | 3 V | |
| Analog Input Voltage-Min | -3 V | |
| Droop Rate-Max | 0.04 V/S | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 9.5 Ma | |
| Supply Voltage Limit-Max | 8.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SMP18FSZ
This table gives cross-reference parts and alternative options found for SMP18FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP18FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMP18FSZ-REEL | Analog Devices Inc | Check for Price | Fast Acquisition Octal Sample-and-Hold with Multiplexed Input | SMP18FSZ vs SMP18FSZ-REEL |
| SZMP18FSZ | Analog Devices Inc | Check for Price | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDSO16, SOIC-16, Sample and Hold Circuit | SMP18FSZ vs SZMP18FSZ |
| SMPZ18FPZ | Analog Devices Inc | Check for Price | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDIP16, PLASTIC, DIP-16, Sample and Hold Circuit | SMP18FSZ vs SMPZ18FPZ |
| SMP18FPZ | Analog Devices Inc | Check for Price | Fast Acquisition Octal Sample-and-Hold with Multiplexed Input | SMP18FSZ vs SMP18FPZ |
SMP18FSZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling. Use a common-mode choke or a ferrite bead to filter the input power.
-
Ensure good thermal conductivity by using a heat sink or a thermal pad on the exposed pad of the package. Keep the device away from heat sources and ensure good airflow around the device. Monitor the junction temperature (TJ) and adjust the operating conditions accordingly.
-
A 10nF to 100nF input capacitance is recommended to filter out high-frequency noise and ensure stable operation. However, the optimal value may vary depending on the specific application and input signal characteristics.
-
The SMP18FSZ has an internal current limit of 1.5A. To handle overcurrent protection, use an external current sense resistor and a comparator or a dedicated overcurrent protection IC. Monitor the output current and voltage to detect any anomalies and take corrective action.
-
The recommended input voltage range is 3.15V to 5.5V. Operating the device outside this range may affect its performance, stability, and reliability. Ensure the input voltage is well-regulated and filtered to minimize noise and ripple.