-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 30A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1068
|
Newark | Transil 68V Bi-Directional Sma, Product Range:Trisil Smp30 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:61V, Clamping Voltage Max:-, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Stmicroelectronics SMP30-68 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5000 |
|
$0.2780 / $0.7540 | Buy Now |
DISTI #
497-15663-1-ND
|
DigiKey | THYRISTOR 68V 70A DO214AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
913 In Stock |
|
$0.1335 / $0.6900 | Buy Now |
DISTI #
SMP30-68
|
Avnet Americas | Thyristor DIAC 68V 14A 2-Pin SMA T/R - Tape and Reel (Alt: SMP30-68) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1357 | Buy Now |
DISTI #
511-SMP30-68
|
Mouser Electronics | Board Mount Surge Protectors 68V 50uA Bidirect RoHS: Compliant | 4879 |
|
$0.1330 / $0.4200 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 61 V, 30 A, in SMA RoHS: Compliant Min Qty: 1 | 4879 |
|
$0.2500 / $0.4100 | Buy Now |
|
Future Electronics | SMP30 Series 62V Bi-Directional Trisil for Telecom Equipment Protection DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
|
Future Electronics | SMP30 Series 62V Bi-Directional Trisil for Telecom Equipment Protection DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.3591 / $1.0260 | Buy Now | |
DISTI #
SMP30-68
|
TME | Thyristor: TSS, Urmax: 68V, SMA, SMD, reel,tape, 30A, bidirectional Min Qty: 3 | 0 |
|
$0.1670 / $0.2510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP30-68
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP30-68
STMicroelectronics
Trisil Std 30A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 90 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 14 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMP30-68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP30-68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA0720L | Silicon Surge Protector, 88V V(BO) Max, 25A, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMP30-68 vs TA0720L |