Part Details for SMP3003-DL-1E by onsemi
Overview of SMP3003-DL-1E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP3003-DL-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9503
|
Newark | Mosfet, P-Ch, -75V, -100A, To-263-3, Channel Type:P Channel, Drain Source Voltage Vds:-75V, Continuous Drain Current Id:-100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:-10V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Onsemi SMP3003-DL-1E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70467665
|
RS | SMP3003-DL-1E P-channel MOSFET Transistor, 100 A, 75 V, 2+Tab-Pin TO-263 | ON Semiconductor SMP3003-DL-1E RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $5.6300 | RFQ |
|
NexGen Digital | 69 |
|
RFQ |
Part Details for SMP3003-DL-1E
SMP3003-DL-1E CAD Models
SMP3003-DL-1E Part Data Attributes
|
SMP3003-DL-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMP3003-DL-1E
onsemi
P-Channel Power MOSFET -75V, -100A, 8mΩ, D2PAK / TO-263-2L, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, 418AP, SC-83, TO-263, D2PAK-3/2 | |
Pin Count | 2 | |
Manufacturer Package Code | 418AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 468 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for SMP3003-DL-1E
This table gives cross-reference parts and alternative options found for SMP3003-DL-1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP3003-DL-1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP3003-TL-1E | P-Channel Power MOSFET -75V, -100A, 8mΩ, D2PAK / TO-263-2L, 800-REEL | onsemi | SMP3003-DL-1E vs SMP3003-TL-1E |