-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 50A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0363
|
Newark | Protection |Stmicroelectronics SMP50-180 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7910-1-ND
|
DigiKey | THYRISTOR 180V 150A DO214AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1930 In Stock |
|
$0.1500 / $0.9300 | Buy Now |
DISTI #
SMP50-180
|
Avnet Americas | Thyristor DIAC 180V 16A 2-Pin DO-214AC - Tape and Reel (Alt: SMP50-180) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1526 | Buy Now |
DISTI #
511-SMP50-180
|
Mouser Electronics | Board Mount Surge Protectors 180V 50uA Bidirect RoHS: Compliant | 64 |
|
$0.1460 / $0.5500 | Buy Now |
DISTI #
V72:2272_18457517
|
Arrow Electronics | Thyristor Surge Protection Devices 180V 16A 2-Pin DO-214AC T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1709 Container: Cut Strips | Americas - 7592 |
|
$0.0672 / $0.0763 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 162 V, 50 A, in SMA RoHS: Compliant Min Qty: 1 | 64 |
|
$0.2900 / $0.5400 | Buy Now |
|
Future Electronics | 180V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Future Electronics | 180V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
DISTI #
SMP50-180
|
Avnet Americas | Thyristor DIAC 180V 16A 2-Pin DO-214AC - Tape and Reel (Alt: SMP50-180) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1526 | Buy Now |
|
Ameya Holding Limited | TRISIL 180V BIDIRECT SMA | 1930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP50-180
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP50-180
STMicroelectronics
Trisil Std 50A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 240 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 162 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 180 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |