-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 50A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19634-1-ND
|
DigiKey | THYRISTOR 200V 150A DO214AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 / $0.8700 | Buy Now |
DISTI #
SMP50-200
|
Avnet Americas | Thyristor DIAC 200V 16A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMP50-200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3997 | Buy Now |
DISTI #
33R1073
|
Newark | Transil 200V Bi-Directional Sma, Product Range:Trisil Smp50 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:180V, Clamping Voltage Max:-, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Stmicroelectronics SMP50-200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3326 |
|
$0.4300 | Buy Now |
DISTI #
57P0364
|
Newark | Transient Voltage Suppressor, Tvs, Trisil Smp50 Series, Bidirectional, 180 V, Do-214Ac, 2 |Stmicroelectronics SMP50-200 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | Thyristor surge protection, 180 V, 50 A, in SMA RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2500 / $0.4600 | Buy Now |
|
Future Electronics | SMP50 Series 200 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1510 / $0.1610 | Buy Now |
|
Future Electronics | SMP50 Series 200 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1510 / $0.1610 | Buy Now |
DISTI #
511-SMP50-200
|
Mouser Electronics | Board Mount Surge Protectors 200V 50uA Bidirect RoHS: Compliant | 0 |
|
$0.1560 / $0.1840 | Order Now |
|
Ameya Holding Limited | SMP50 Series 200 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC | 3326 |
|
RFQ | |
DISTI #
1749384
|
element14 Asia-Pacific | TRANSIL 200V BIDIRECT SMA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3326 |
|
$0.3504 / $0.9335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP50-200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP50-200
STMicroelectronics
Trisil Std 50A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 267 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 180 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |