Part Details for SMPC28A-M3/86A by Vishay Intertechnologies
Results Overview of SMPC28A-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMPC28A-M3/86A Information
SMPC28A-M3/86A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMPC28A-M3/86A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24R7390
|
Newark | 1.5Kw,28V 5%,unidir, smpc Tvs |Vishay SMPC28A-M3/86A RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 / $0.5870 | Buy Now |
|
DISTI #
SMPC28A-M3/86A
|
Avnet Americas | 1.5KW,28V 5%,UNIDIR,SMPC TVS - Tape and Reel (Alt: SMPC28A-M3/86A) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3101 / $0.3297 | Buy Now |
|
DISTI #
SMPC28A-M3/86A
|
EBV Elektronik | 15KW28V 5UNIDIRSMPC TVS (Alt: SMPC28A-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SMPC28A-M3/86A by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMPC28A-M3/86A
SMPC28A-M3/86A CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPC28A-M3/86A Part Data Attributes
|
|
SMPC28A-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMPC28A-M3/86A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 7 Weeks |
SMPC28A-M3/86A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the leads as short as possible, using a solid ground plane, and placing a 10nF to 100nF capacitor between the anode and cathode pins to reduce noise and ringing.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink if necessary. Additionally, ensure that the device is operated within the specified maximum junction temperature (TJ) of 150°C.
-
The maximum surge current rating for the SMPC28A-M3/86A is 100A for a 10/1000μs waveform, as per the IEC 61000-4-5 standard. However, it's essential to consult the datasheet and application notes for specific surge current requirements and derating factors.
-
Yes, the SMPC28A-M3/86A can be used in a parallel configuration to increase the current rating. However, it's crucial to ensure that the devices are properly matched, and the connections are made in a way that minimizes inductance and resistance. Consult the application notes and datasheet for specific guidance on parallel configuration.
-
To prevent damage, it's recommended to store the SMPC28A-M3/86A in a dry, cool place, away from direct sunlight and moisture. Avoid touching the leads or components, as the device is sensitive to electrostatic discharge (ESD). Use anti-static packaging and handling procedures, and follow the recommended soldering and assembly guidelines.