Part Details for SMRF1010-033KS by Gowanda Electronics Corporation
Overview of SMRF1010-033KS by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMRF1010-033KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMRF1010-033KS
|
Avnet Americas | EPOXY-COATED CHIP INDUCTOR - Bulk (Alt: SMRF1010-033KS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0700 / $36.5500 | Buy Now |
Part Details for SMRF1010-033KS
SMRF1010-033KS CAD Models
SMRF1010-033KS Part Data Attributes
|
SMRF1010-033KS
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF1010-033KS
Gowanda Electronics Corporation
General Purpose Inductor, 0.033uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Phenolic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.79 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.9 A | |
Reference Standard | M83446/04 | |
Self Resonance Frequency | 1450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for SMRF1010-033KS
This table gives cross-reference parts and alternative options found for SMRF1010-033KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMRF1010-033KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/4-43B | General Purpose Inductor, 0.033uH, 20%, 1 Element, SMD, CHIP 1010 | Gowanda Electronics Corporation | SMRF1010-033KS vs M83446/4-43B |
M83446/4-43A | General Purpose Inductor, 0.033uH, 20%, 1 Element, SMD, CHIP 1010 | Gowanda Electronics Corporation | SMRF1010-033KS vs M83446/4-43A |
SMRF1010-033K | General Purpose Inductor, 0.033uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP, 1010 | Gowanda Electronics Corporation | SMRF1010-033KS vs SMRF1010-033K |