Datasheets
SMS-116-01-S-D by: Samtec Inc

Overview of: SMS-116-01-S-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SMS-116-01-S-D

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $9.5500
View this part on Avnet Americas
0 Tube
  • 1 $6.8900
  • 25 $6.2300
  • 50 $5.7900
  • 100 $5.5100
  • 500 $4.3600
View this part on Newark
223 Bulk
  • 1 $9.8700
  • 10 $9.4600
  • 100 $7.8100
  • 500 $6.5800
  • 1,000 $5.7600
  • 2,500 $5.4700
View this part on Powell Electronics
134
  • 1 $6.8900
  • 25 $6.2300
  • 50 $5.7900
  • 100 $5.5100
  • 500 $4.3600
View this part on Farnell
0 Each
  • 1 $9.7662
  • 5 $8.1549
  • 10 $7.4046
  • 25 $6.7896
  • 50 $6.3960
View this part on Sager
223
  • 1 $6.8900
  • 25 $6.2300
  • 50 $5.7900
  • 100 $5.5100
  • 500 $4.3600
  • 1,000 $3.9800
View this part on Samtec
223 Each
  • 1 $6.8900
  • 25 $6.2300
  • 50 $5.7900
  • 100 $5.5100
  • 500 $4.3600
  • 1,000 $3.9800
  • 2,500 $3.2100
  • 4,648 $2.4500
  • 12,544 $2.2600
  • 27,104 $2.0900

Part Details for: SMS-116-01-S-D

CAD Models

Part Data Attributes

SMS-116-01-S-D Samtec Inc

Buy Now Datasheet

Compare Parts:

SMS-116-01-S-D Samtec Inc Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 6 Weeks
Additional Feature TIGER BUY CONTACT
Body Breadth 0.22 inch
Body Depth 0.335 inch
Body Length 0.8 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.1 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 32
Withdrawl Force-Min 1.668 N

Alternate Parts for: SMS-116-01-S-D

Part Number Description Manufacturer Compare
SMS-116-01-SM-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-SM-D
SMS-116-01-F-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-F-D
SMS-116-01-G-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-116-01-S-D vs SMS-116-01-G-D
SMS-116-01-T-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-T-D
SMS-116-01-TM-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-TM-D
SMS-116-01-H-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-H-D
SMS-116-01-FM-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-FM-D
Part Number Description Manufacturer Compare
SMS-116-01-G-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-116-01-S-D vs SMS-116-01-G-D
SMS-116-01-H-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-H-D
SMS-116-01-T-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-T-D
SMS-116-01-TM-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-TM-D
SMS-116-01-SM-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-SM-D
SMS-116-01-F-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-F-D
SMS-116-01-FM-D Connectors Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-S-D vs SMS-116-01-FM-D

Related Parts

Update Alert Settings for: SMS-116-01-S-D by Samtec Inc

  • Please alert me when SMS-116-01-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMS-116-01-S-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS-116-01-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMS-116-01-S-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS-116-01-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS-116-01-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.